Similar
Similar
Similar




FDD6606 | |
|---|---|
DigiKey Part Number | FDD6606-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDD6606 |
Description | MOSFET N-CH 30V 75A D-PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Ta) 71W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD6606 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 71W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 17A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD060N03LGATMA1 | Infineon Technologies | 30.829 | IPD060N03LGATMA1CT-ND | 1,05000 € | Similar |
| IPD075N03LGATMA1 | Infineon Technologies | 6.634 | IPD075N03LGATMA1CT-ND | 0,99000 € | Similar |
| IPD50N03S2L06ATMA1 | Infineon Technologies | 4.397 | IPD50N03S2L06ATMA1CT-ND | 2,02000 € | Similar |



