P-Channel 40 V 32A (Tc) 83W (Tj) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 32A (Tc) 83W (Tj) Surface Mount TO-252AA
TO-252AA

FDD4685-F085P

DigiKey Part Number
FDD4685-F085POSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD4685-F085P
Description
MOSFET P-CH 40V 32A TO252
Customer Reference
Detailed Description
P-Channel 40 V 32A (Tc) 83W (Tj) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 8.4A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2380 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
83W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.