FDD4243-F085P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 27.996
Unit Price: 0,90000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,94980 €
Datasheet
P-Channel 40 V 14A (Tc) 50W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 14A (Tc) 50W (Tc) Surface Mount TO-252AA
TO-252AA

FDD4243-F085P

DigiKey Part Number
FDD4243-F085P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD4243-F085P
Description
MOSFET P-CH 40V 14A TO252
Customer Reference
Detailed Description
P-Channel 40 V 14A (Tc) 50W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
1550 pF @ 20 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
50W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
44mOhm @ 6.7A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMP4047SK3-13Diodes Incorporated27.996DMP4047SK3-13DICT-ND0,90000 €Similar
IXTY32P05TIXYS0IXTY32P05T-ND1,94980 €Similar
Obsolete
This product is no longer manufactured. View Substitutes