


FDD4141-F085P | |
|---|---|
DigiKey Part Number | FDD4141-F085P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDD4141-F085P |
Description | MOSFET P-CH 40V 10.8A/50A TO252 |
Customer Reference | |
Detailed Description | P-Channel 40 V 10.8A (Ta), 50A (Tc) 2.4W (Ta), 69W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2775 pF @ 20 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 2.4W (Ta), 69W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12.3mOhm @ 12.7A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD4185 | Alpha & Omega Semiconductor Inc. | 210.763 | 785-1222-1-ND | 1,19000 € | Similar |


