FDD3N40TF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 63
Unit Price: 0,48529 €

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,27098 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 6.226
Unit Price: 1,03000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.394
Unit Price: 2,07000 €
Datasheet
N-Channel 400 V 2A (Tc) 30W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 400 V 2A (Tc) 30W (Tc) Surface Mount TO-252AA
TO-252AA

FDD3N40TF

DigiKey Part Number
FDD3N40TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD3N40TF
Description
MOSFET N-CH 400V 2A DPAK
Customer Reference
Detailed Description
N-Channel 400 V 2A (Tc) 30W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
225 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
30W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
400 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.4Ohm @ 1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STD3N40K3STMicroelectronics63497-13265-2-ND0,48529 €Direct
AOD3N40Alpha & Omega Semiconductor Inc.0785-1350-2-ND0,27098 €Similar
AOD3N50Alpha & Omega Semiconductor Inc.6.226785-1175-1-ND1,03000 €Similar
IRFR420APBFVishay Siliconix1.394IRFR420APBF-ND2,07000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable