



FDD390N15A | |
|---|---|
DigiKey Part Number | FDD390N15ATR-ND - Tape & Reel (TR) FDD390N15ACT-ND - Cut Tape (CT) FDD390N15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD390N15A |
Description | MOSFET N-CH 150V 26A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 26A (Tc) 63W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FDD390N15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 26A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1285 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,14900 € | 11,49 € |
| 100 | 0,77510 € | 77,51 € |
| 500 | 0,61496 € | 307,48 € |
| 1.000 | 0,56346 € | 563,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47451 € | 1.186,27 € |
| 5.000 | 0,44233 € | 2.211,65 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |











