


FDD3672 | |
|---|---|
DigiKey Part Number | FDD3672TR-ND - Tape & Reel (TR) FDD3672CT-ND - Cut Tape (CT) FDD3672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD3672 |
Description | MOSFET N-CH 100V 6.5/44A TO252AA |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.5A (Ta), 44A (Tc) 135W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1710 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 135W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 28mOhm @ 44A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,41400 € | 14,14 € |
| 100 | 0,96540 € | 96,54 € |
| 500 | 0,77330 € | 386,65 € |
| 1.000 | 0,71155 € | 711,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60256 € | 1.506,40 € |
| 5.000 | 0,57995 € | 2.899,75 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

