N-Channel 200 V 7.6A (Tc) 83W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 7.6A (Tc) 83W (Tc) Surface Mount TO-252AA
TO-252AA

FDD10N20LZTM

DigiKey Part Number
FDD10N20LZTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDD10N20LZTM
Description
MOSFET N-CH 200V 7.6A DPAK
Customer Reference
Detailed Description
N-Channel 200 V 7.6A (Tc) 83W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD10N20LZTM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
585 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
360mOhm @ 3.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.