


FDC8886 | |
|---|---|
DigiKey Part Number | FDC8886TR-ND - Tape & Reel (TR) FDC8886CT-ND - Cut Tape (CT) FDC8886DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC8886 |
Description | MOSFET N-CH 30V 6.5/8A SUPERSOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Ta), 8A (Tc) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC8886 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 465 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 6.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31870 € | 31,87 € |
| 500 | 0,24422 € | 122,11 € |
| 1.000 | 0,22022 € | 220,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17728 € | 531,84 € |
| 6.000 | 0,16292 € | 977,52 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

