FDC655BN_NBNN007 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17.292
Unit Price: 0,68000 €
Datasheet
Brushless DC Motor Control | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC655BN_NBNN007

DigiKey Part Number
FDC655BN_NBNN007-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC655BN_NBNN007
Description
MOSFET N-CH 30V 6.3A SUPERSOT6
Customer Reference
Detailed Description
N-Channel 30 V 6.3A (Ta) 800mW Surface Mount SuperSOT™-6
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
25mOhm @ 6.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
800mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SuperSOT™-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable