
FDC642P-F085PBK | |
|---|---|
DigiKey Part Number | 488-FDC642P-F085PBKCT-ND - Cut Tape (CT) 488-FDC642P-F085PBKDKR-ND - Digi-Reel® 488-FDC642P-F085PBKTR-ND |
Manufacturer | |
Manufacturer Product Number | FDC642P-F085PBK |
Description | P-CHANNEL POWERTRENCH MOSFET, -2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta) 1.2W (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 630 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29800 € | 2,98 € |
| 25 | 0,26560 € | 6,64 € |
| 100 | 0,23070 € | 23,07 € |
| 250 | 0,21408 € | 53,52 € |
| 500 | 0,20406 € | 102,03 € |
| 1.000 | 0,19580 € | 195,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19964 € | 598,92 € |
| 6.000 | 0,18380 € | 1.102,80 € |
| 9.000 | 0,17573 € | 1.581,57 € |
| 15.000 | 0,16666 € | 2.499,90 € |
| 21.000 | 0,16129 € | 3.387,09 € |
| 30.000 | 0,16126 € | 4.837,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

