FDC642P-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: 158,51000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 222,52000 €
Datasheet
P-Channel 20 V 4A (Ta) 1.2W (Ta) Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 4A (Ta) 1.2W (Ta) Surface Mount SuperSOT™-6

FDC642P-F085

DigiKey Part Number
FDC642P-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC642P-F085
Description
MOSFET P-CH 20V 4A SUPERSOT6
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta) 1.2W (Ta) Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FDC642P-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 4.5 V
Mfr
Vgs (Max)
±8V
Series
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 10 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
1.2W (Ta)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SuperSOT™-6
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
65mOhm @ 4A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI3443DDV-T1-GE3Vishay Siliconix0SI3443DDV-T1-GE3CT-ND158,51000 €Direct
PMV48XPARNexperia USA Inc.01727-PMV48XPARCT-ND222,52000 €Similar
Obsolete
Marketplace Stock: 2.455 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2.455In Stock
Ships from Flip Electronics