


FDC638APZ | |
|---|---|
DigiKey Part Number | FDC638APZTR-ND - Tape & Reel (TR) FDC638APZCT-ND - Cut Tape (CT) FDC638APZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC638APZ |
Description | MOSFET P-CH 20V 4.5A SUPERSOT6 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC638APZ Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 43mOhm @ 4.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50100 € | 5,01 € |
| 100 | 0,32520 € | 32,52 € |
| 500 | 0,24936 € | 124,68 € |
| 1.000 | 0,22492 € | 224,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18118 € | 543,54 € |
| 6.000 | 0,16656 € | 999,36 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

