


FDC637AN | |
|---|---|
DigiKey Part Number | FDC637ANTR-ND - Tape & Reel (TR) FDC637ANCT-ND - Cut Tape (CT) FDC637ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC637AN |
Description | MOSFET N-CH 20V 6.2A SUPERSOT6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.2A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC637AN Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1125 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 6.2A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTGS3446T1G | onsemi | 11.632 | NTGS3446T1GOSCT-ND | 0,73000 € | Similar |
| RUQ050N02TR | Rohm Semiconductor | 2.782 | RUQ050N02CT-ND | 1,03000 € | Similar |
| SI3460DDV-T1-GE3 | Vishay Siliconix | 24.593 | SI3460DDV-T1-GE3CT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66200 € | 6,62 € |
| 100 | 0,43480 € | 43,48 € |
| 500 | 0,33708 € | 168,54 € |
| 1.000 | 0,30560 € | 305,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24825 € | 744,75 € |
| 6.000 | 0,22944 € | 1.376,64 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |








