
FDC6333C-G | |
|---|---|
DigiKey Part Number | 488-FDC6333C-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC6333C-G |
Description | MOSFET N/P-CH 30V 2.5A SSOT6 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.5A (Ta), 2A (Ta) 700mW (Ta) Surface Mount SuperSOT™-6 |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 6.6nC @ 10V, 5.7nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 282pF @ 15V, 185pF @ 15V |
Packaging Tape & Reel (TR) | Power - Max 700mW (Ta) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 2.5A (Ta), 2A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 95mOhm @ 2.5A, 10V, 130mOhm @ 2A, 10V |

