Similar

Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 0.31nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 11pF @ 10V |
Part Status Obsolete | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 120mA | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 200mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTJD4152PT1G | onsemi | 37.866 | NTJD4152PT1GOSCT-ND | 0,37000 € | Similar |


