Mosfet Array 20V 5A 900mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 5A 900mW Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC6036P_F077

DigiKey Part Number
FDC6036P_F077-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC6036P_F077
Description
MOSFET 2P-CH 20V 5A SSOT6
Customer Reference
Detailed Description
Mosfet Array 20V 5A 900mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
44mOhm @ 5A, 4.5V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
14nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
992pF @ 10V
Part Status
Obsolete
Power - Max
900mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 P-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-SSOT Flat-lead, SuperSOT™-6 FLMP
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SuperSOT™-6
Current - Continuous Drain (Id) @ 25°C
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable