
FDC5614P-G | |
|---|---|
DigiKey Part Number | 488-FDC5614P-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDC5614P-G |
Description | MOSFET N-CH 60V SUPERSOT6 |
Customer Reference | |
Detailed Description | P-Channel 60 V 3A (Ta) 800mW (Ta) Surface Mount SuperSOT™-6 |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 759 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 800mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 105mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC5614P | onsemi | 215.711 | FDC5614PCT-ND | 0,87000 € | MFR Recommended |


