


FDC3601N | |
|---|---|
DigiKey Part Number | FDC3601NTR-ND - Tape & Reel (TR) FDC3601NCT-ND - Cut Tape (CT) FDC3601NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC3601N |
Description | MOSFET 2N-CH 100V 1A SSOT6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 5nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 153pF @ 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 700mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 1A | Base Product Number |
Rds On (Max) @ Id, Vgs 500mOhm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC8602 | onsemi | 11.011 | FDC8602CT-ND | 1,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53400 € | 5,34 € |
| 100 | 0,34700 € | 34,70 € |
| 500 | 0,26670 € | 133,35 € |
| 1.000 | 0,24081 € | 240,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19431 € | 582,93 € |
| 6.000 | 0,17883 € | 1.072,98 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |


