Power Switch/Driver 1:1 N-Channel 12A TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 12A TO-263-7

FDBS09H04A-F085A

DigiKey Part Number
FDBS09H04A-F085ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDBS09H04A-F085A
Description
IC PWR SWITCH N-CHAN 1:1 TO263-7
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12A TO-263-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 38V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
12A
Rds On (Typ)
5.5mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
TO-263-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable