FDBL9401-F085 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.475
Unit Price: 8,76000 €
Datasheet
N-Channel 40 V 300A (Tc) 429W (Tj) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 300A (Tc) 429W (Tj) Surface Mount 8-HPSOF

FDBL9401-F085

DigiKey Part Number
FDBL9401-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDBL9401-F085
Description
MOSFET N-CH 40V 300A 8HPSOF
Customer Reference
Detailed Description
N-Channel 40 V 300A (Tc) 429W (Tj) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
296 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
15900 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
429W (Tj)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-HPSOF
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
0.65mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDBL9401-F085T6onsemi4.475488-FDBL9401-F085T6CT-ND8,76000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes