

FDBL86363-F085 | |
|---|---|
DigiKey Part Number | FDBL86363-F085TR-ND - Tape & Reel (TR) FDBL86363-F085CT-ND - Cut Tape (CT) FDBL86363-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL86363-F085 |
Description | MOSFET N-CH 80V 240A 8HPSOF |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 240A (Tc) 357W (Tj) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 169 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10000 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 357W (Tj) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HPSOF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUT240N08S5N019ATMA1 | Infineon Technologies | 392 | IAUT240N08S5N019ATMA1CT-ND | 4,03000 € | Similar |
| IPT020N10N3ATMA1 | Infineon Technologies | 8.287 | IPT020N10N3ATMA1CT-ND | 4,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,89000 € | 4,89 € |
| 10 | 3,25800 € | 32,58 € |
| 100 | 2,33170 € | 233,17 € |
| 500 | 2,10018 € | 1.050,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,71584 € | 3.431,68 € |
| Unit Price without VAT: | 4,89000 € |
|---|---|
| Unit Price with VAT: | 5,81910 € |

