


FDBL0330N80 | |
|---|---|
DigiKey Part Number | FDBL0330N80TR-ND - Tape & Reel (TR) FDBL0330N80CT-ND - Cut Tape (CT) FDBL0330N80DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL0330N80 |
Description | MOSFET N-CH 80V 220A 8HPSOF |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 220A (Tc) 300W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 112 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6320 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-HPSOF |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 80A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,01000 € | 6,01 € |
| 10 | 4,04600 € | 40,46 € |
| 100 | 2,93290 € | 293,29 € |
| 500 | 2,76700 € | 1.383,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,26063 € | 4.521,26 € |
| Unit Price without VAT: | 6,01000 € |
|---|---|
| Unit Price with VAT: | 7,15190 € |

