


FDBL0260N100 | |
|---|---|
DigiKey Part Number | FDBL0260N100TR-ND - Tape & Reel (TR) FDBL0260N100CT-ND - Cut Tape (CT) FDBL0260N100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL0260N100 |
Description | MOSFET N-CH 100V 200A 8HPSOF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200A (Tc) 3.5W (Ta), 250W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 116 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9265 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta), 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-HPSOF |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 80A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 10 | 4,33900 € | 43,39 € |
| 100 | 3,15820 € | 315,82 € |
| 500 | 3,02278 € | 1.511,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,46960 € | 4.939,20 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |

