


FDBL0240N100 | |
|---|---|
DigiKey Part Number | FDBL0240N100TR-ND - Tape & Reel (TR) FDBL0240N100CT-ND - Cut Tape (CT) FDBL0240N100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL0240N100 |
Description | MOSFET N-CH 100V 210A 8HPSOF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 210A (Tc) 3.5W (Ta), 300W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 111 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8755 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.5W (Ta), 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-HPSOF |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 80A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 4,38400 € | 43,84 € |
| 100 | 3,19330 € | 319,33 € |
| 500 | 3,06298 € | 1.531,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,50243 € | 5.004,86 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

