


FDB9403-F085 | |
|---|---|
DigiKey Part Number | FDB9403-F085TR-ND - Tape & Reel (TR) FDB9403-F085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDB9403-F085 |
Description | MOSFET N-CH 40V 110A TO263AB |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 333W (Tj) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 213 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 12700 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 333W (Tj) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS5C420NT1G | onsemi | 1.500 | 488-NVMFS5C420NT1GCT-ND | 3,86000 € | Similar |
| IRFS7430TRLPBF | Infineon Technologies | 1.714 | IRFS7430TRLPBFCT-ND | 3,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,01800 € | 30,18 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

