FDB8896 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: 1,94000 €
Datasheet
N-Channel 30 V 19A (Ta), 93A (Tc) 80W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 19A (Ta), 93A (Tc) 80W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB8896

DigiKey Part Number
FDB8896TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB8896
Description
MOSFET N-CH 30V 19A/93A TO263AB
Customer Reference
Detailed Description
N-Channel 30 V 19A (Ta), 93A (Tc) 80W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2525 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
80W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
TO-263 (D2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.7mOhm @ 35A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN4R3-30BL,118Nexperia USA Inc.1631727-7116-1-ND1,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes