N-Channel 60 V 110A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 110A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB86563-F085

DigiKey Part Number
FDB86563-F085TR-ND - Tape & Reel (TR)
FDB86563-F085CT-ND - Cut Tape (CT)
FDB86563-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDB86563-F085
Description
MOSFET N-CH 60V 110A D2PAK
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 110A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB86563-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
163 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10100 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,67000 €4,67 €
103,10300 €31,03 €
1002,21340 €221,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,63434 €1.307,47 €
1.6001,60685 €2.570,96 €
Manufacturers Standard Package
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,55730 €