MFR Recommended
Similar



FDB86363-F085 | |
|---|---|
DigiKey Part Number | FDB86363-F085TR-ND - Tape & Reel (TR) FDB86363-F085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDB86363-F085 |
Description | MOSFET N-CH 80V 110A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 110A (Tc) 300W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB86363-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10000 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDBL86363-F085 | onsemi | 1.820 | FDBL86363-F085CT-ND | 4,93000 € | MFR Recommended |
| IPB024N08N5ATMA1 | Infineon Technologies | 984 | 448-IPB024N08N5ATMA1CT-ND | 5,14000 € | Similar |



