


FDB86360-F085 | |
|---|---|
DigiKey Part Number | FDB86360-F085TR-ND - Tape & Reel (TR) FDB86360-F085CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDB86360-F085 |
Description | MOSFET N-CH 80V 110A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 80 V 110A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 253 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 333W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 3,71100 € | 37,11 € |
| 100 | 2,68980 € | 268,98 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

