N-Channel 40 V 20A (Ta), 70A (Tc) 181W (Tc) Surface Mount TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 20A (Ta), 70A (Tc) 181W (Tc) Surface Mount TO-263-5
Brushless DC Motor Control | Datasheet Preview

FDB8444TS

DigiKey Part Number
FDB8444TS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB8444TS
Description
MOSFET N-CH 40V 20A/70A TO263-5
Customer Reference
Detailed Description
N-Channel 40 V 20A (Ta), 70A (Tc) 181W (Tc) Surface Mount TO-263-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
338 nC @ 20 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
8410 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
181W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263-5
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
5mOhm @ 70A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable