FDB7030L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 174
Unit Price: 1,83000 €
Datasheet
N-Channel 30 V 80A (Ta) 68W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 80A (Ta) 68W (Tc) Surface Mount TO-263 (D2PAK)
TO-263
Brushless DC Motor Control | Datasheet Preview

FDB7030L

DigiKey Part Number
FDB7030LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB7030L
Description
MOSFET N-CH 30V 80A TO263AB
Customer Reference
Detailed Description
N-Channel 30 V 80A (Ta) 68W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2440 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable