FDB3632-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 7.389
Unit Price: 3,70000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,05626 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.412
Unit Price: 2,44000 €
Datasheet

Similar


IXYS
In Stock: 135
Unit Price: 5,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 600
Unit Price: 6,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.709
Unit Price: 4,85000 €
Datasheet
TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263

FDB3632-F085

DigiKey Part Number
FDB3632-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB3632-F085
Description
MOSFET N-CH 100V 12A TO263AB
Customer Reference
Detailed Description
N-Channel 100 V 12A (Ta) 310W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
9mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
310W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes