



FDB2572 | |
|---|---|
DigiKey Part Number | 488-FDB2572TR-ND - Tape & Reel (TR) 488-FDB2572CT-ND - Cut Tape (CT) 488-FDB2572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB2572 |
Description | MOSFET N-CH 150V 4A/29A TO263AB |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4A (Ta), 29A (Tc) 135W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1770 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 135W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 54mOhm @ 9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTB35N15T4G | onsemi | 4.394 | 488-NTB35N15T4GTR-ND | 47,03552 € | Similar |
| FDB2572 | onsemi | 263 | 488-FDB2572CT-ND | 64,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,70200 € | 17,02 € |
| 100 | 1,17370 € | 117,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,83851 € | 670,81 € |
| 1.600 | 0,77819 € | 1.245,10 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

