Similar
Similar
Similar




FDB24AN06LA0 | |
|---|---|
DigiKey Part Number | FDB24AN06LA0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDB24AN06LA0 |
Description | MOSFET N-CH 60V 7.8A/40A TO263AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.8A (Ta), 40A (Tc) 75W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB24AN06LA0 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 75W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 19mOhm @ 40A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN015-60BS,118 | Nexperia USA Inc. | 5.986 | 1727-7207-1-ND | 1,85000 € | Similar |
| STB55NF06LT4 | STMicroelectronics | 1.433 | 497-7462-1-ND | 1,97000 € | Similar |
| STB55NF06T4 | STMicroelectronics | 828 | 497-6553-1-ND | 2,87000 € | Similar |



