


FDB12N50TM | |
|---|---|
DigiKey Part Number | FDB12N50TMTR-ND - Tape & Reel (TR) FDB12N50TMCT-ND - Cut Tape (CT) FDB12N50TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB12N50TM |
Description | MOSFET N-CH 500V 11.5A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 11.5A (Tc) 165W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1315 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 165W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 650mOhm @ 6A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA12N50P | IXYS | 278 | IXFA12N50P-ND | 5,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,81500 € | 18,15 € |
| 100 | 1,25570 € | 125,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,89991 € | 719,93 € |
| 1.600 | 0,83606 € | 1.337,70 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |

