FDB075N15A-F085 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 6,34000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.428
Unit Price: 3,62000 €
Datasheet
N-Channel 150 V 110A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 110A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB075N15A-F085

DigiKey Part Number
FDB075N15A-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB075N15A-F085
Description
MOSFET N-CH 150V 110A D2PAK
Customer Reference
Detailed Description
N-Channel 150 V 110A (Tc) 333W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5595 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.368 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.368In Stock
Ships from Flip Electronics