FDB070AN06A0-F085 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 2,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 594
Unit Price: 2,78000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.303
Unit Price: 2,41000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3.314
Unit Price: 2,03000 €
Datasheet

Similar


Infineon Technologies
In Stock: 166
Unit Price: 2,38000 €
Datasheet

Similar


Infineon Technologies
In Stock: 232
Unit Price: 2,15000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.184
Unit Price: 3,67000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.573
Unit Price: 3,44000 €
Datasheet
N-Channel 60 V 15A (Ta) 175W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 15A (Ta) 175W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB070AN06A0-F085

DigiKey Part Number
FDB070AN06A0-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB070AN06A0-F085
Description
MOSFET N-CH 60V 15A TO263AB
Customer Reference
Detailed Description
N-Channel 60 V 15A (Ta) 175W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB070AN06A0-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
175W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes