


FDB0630N1507L | |
|---|---|
DigiKey Part Number | FDB0630N1507LTR-ND - Tape & Reel (TR) FDB0630N1507LCT-ND - Cut Tape (CT) FDB0630N1507LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB0630N1507L |
Description | MOSFET N-CH 150V 130A TO263-7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 130A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9895 pF @ 75 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.4mOhm @ 18A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,21000 € | 7,21 € |
| 10 | 4,90000 € | 49,00 € |
| 100 | 3,59280 € | 359,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,87904 € | 2.303,23 € |
| Unit Price without VAT: | 7,21000 € |
|---|---|
| Unit Price with VAT: | 8,57990 € |

