MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FDB045AN08A0-F085 | |
|---|---|
DigiKey Part Number | FDB045AN08A0-F085TR-ND - Tape & Reel (TR) FDB045AN08A0-F085CT-ND - Cut Tape (CT) FDB045AN08A0-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB045AN08A0-F085 |
Description | MOSFET N-CH 75V 19A TO263AB |
Customer Reference | |
Detailed Description | N-Channel 75 V 19A (Ta) 310W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 138 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6600 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 310W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMFS6H818NT1G | onsemi | 2.110 | NVMFS6H818NT1GOSCT-ND | 3,26000 € | MFR Recommended |
| IPB054N08N3GATMA1 | Infineon Technologies | 985 | IPB054N08N3GATMA1CT-ND | 2,91000 € | Similar |
| IRF1405STRLPBF | Infineon Technologies | 1.516 | IRF1405STRLPBFCT-ND | 3,62000 € | Similar |
| IRFS3306TRLPBF | Infineon Technologies | 7.708 | IRFS3306TRLPBFCT-ND | 3,75000 € | Similar |
| IRFS3607TRLPBF | Infineon Technologies | 1.448 | IRFS3607TRLPBFCT-ND | 2,24000 € | Similar |








