


FDB0250N807L | |
|---|---|
DigiKey Part Number | FDB0250N807LTR-ND - Tape & Reel (TR) FDB0250N807LCT-ND - Cut Tape (CT) FDB0250N807LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB0250N807L |
Description | MOSFET N-CH 80V 240A TO263-7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 240A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | FDB0250N807L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 2.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15400 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 800 |
| Tape & Reel (TR): | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 3,93400 € | 39,34 € |
| 100 | 2,84490 € | 284,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,17420 € | 1.739,36 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

