
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 75V | |
Current - Continuous Drain (Id) @ 25°C | 65A | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 148nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6180pF @ 25V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | EPM15 | |
Supplier Device Package | EPM15 | |
Base Product Number |

