
FD5012MNTXG | |
|---|---|
DigiKey Part Number | 488-FD5012MNTXGTR-ND - Tape & Reel (TR) 488-FD5012MNTXGCT-ND - Cut Tape (CT) 488-FD5012MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FD5012MNTXG |
Description | DUAL-RAIL, 12-PHASE DIGITAL CONT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 2 Output 48-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Intel VR13 | |
Voltage - Input | 3.135V ~ 3.465V | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,65400 € | 36,54 € |
| 25 | 3,37280 € | 84,32 € |
| 100 | 3,06360 € | 306,36 € |
| 250 | 2,91636 € | 729,09 € |
| 500 | 2,82758 € | 1.413,79 € |
| 1.000 | 2,75446 € | 2.754,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,66421 € | 7.992,63 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |


