
FD5001MNTXG | |
|---|---|
DigiKey Part Number | 488-FD5001MNTXGTR-ND - Tape & Reel (TR) 488-FD5001MNTXGCT-ND - Cut Tape (CT) 488-FD5001MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FD5001MNTXG |
Description | VR14 8-PHASE (M+N) CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 1 Output 40-QFN (5x5) |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 40-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 40-QFN (5x5) |
Applications Controller, Intel VR13 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,05900 € | 30,59 € |
| 25 | 2,81720 € | 70,43 € |
| 100 | 2,55070 € | 255,07 € |
| 250 | 2,42488 € | 606,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,15319 € | 5.382,97 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

