
FD3501MNTXG | |
|---|---|
DigiKey Part Number | 488-FD3501MNTXGTR-ND - Tape & Reel (TR) 488-FD3501MNTXGCT-ND - Cut Tape (CT) 488-FD3501MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FD3501MNTXG |
Description | VR13HC 8-PHASE (M+N) CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VR13 Voltage Regulator IC 8 Output 40-QFN (5x5) |
Datasheet | Datasheet |
Category | Number of Outputs 8 |
Manufacturer onsemi | Voltage - Output Programmable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel VR13 | Supplier Device Package 40-QFN (5x5) |
Voltage - Input 3.135V ~ 3.465V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 2,82000 € | 28,20 € |
| 25 | 2,59600 € | 64,90 € |
| 100 | 2,34840 € | 234,84 € |
| 250 | 2,30880 € | 577,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,30881 € | 5.772,02 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

