
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Current - Continuous Drain (Id) @ 25°C | ||
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 75 | 1,18000 € | 88,50 € |
| 150 | 1,06860 € | 160,29 € |
| 525 | 0,91021 € | 477,86 € |
| 1.050 | 0,84166 € | 883,74 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

