FCPF9N60NTYDTU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 910
Unit Price: 41,75000 €
Datasheet
N-Channel 600 V 9A (Tc) 29.8W (Tc) Through Hole TO-220F-3 (Y-Forming)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF9N60NTYDTU

DigiKey Part Number
FCPF9N60NTYDTU-ND
Manufacturer
Manufacturer Product Number
FCPF9N60NTYDTU
Description
MOSFET N-CH 600V 9A TO220F-3
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 29.8W (Tc) Through Hole TO-220F-3 (Y-Forming)
Datasheet
 Datasheet
EDA/CAD Models
FCPF9N60NTYDTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
385mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1240 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
29.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3 (Y-Forming)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes