FCPF9N60NT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 910
Unit Price: 3,74000 €
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 112
Unit Price: 3,15000 €
Datasheet

Similar


Infineon Technologies
In Stock: 400
Unit Price: 1,79000 €
Datasheet

Similar


Infineon Technologies
In Stock: 373
Unit Price: 1,82000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 373
Unit Price: 3,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 325
Unit Price: 2,32000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 814
Unit Price: 2,99000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 697
Unit Price: 3,24000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 3,13000 €
Datasheet

Similar


Infineon Technologies
In Stock: 493
Unit Price: 2,85000 €
Datasheet

Similar


STMicroelectronics
In Stock: 378
Unit Price: 2,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.700
Unit Price: 1,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 763
Unit Price: 4,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 603
Unit Price: 4,44000 €
Datasheet
N-Channel 600 V 9A (Tc) 29.8W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF9N60NT

DigiKey Part Number
FCPF9N60NT-ND
Manufacturer
Manufacturer Product Number
FCPF9N60NT
Description
MOSFET N-CH 600V 9A TO220F
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 29.8W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
EDA/CAD Models
FCPF9N60NT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
385mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1240 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
29.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.812 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.812In Stock
Ships from Flip Electronics