FCPF7N60YDTU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 272
Unit Price: 3,26000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 490
Unit Price: 2,93000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 183
Unit Price: 3,89000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 76
Unit Price: 2,51000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,87000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,82155 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.328
Unit Price: 1,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 3,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 767
Unit Price: 3,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.000
Unit Price: 3,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 992
Unit Price: 2,13000 €
Datasheet
N-Channel 600 V 7A (Tc) 31W (Tc) Through Hole TO-220F-3 (Y-Forming)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF7N60YDTU

DigiKey Part Number
FCPF7N60YDTU-ND
Manufacturer
Manufacturer Product Number
FCPF7N60YDTU
Description
MOSFET N-CH 600V 7A TO220F-3
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 31W (Tc) Through Hole TO-220F-3 (Y-Forming)
Datasheet
 Datasheet
EDA/CAD Models
FCPF7N60YDTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
920 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3 (Y-Forming)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.600 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.600In Stock
Ships from Flip Electronics