TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCPF380N65FL1-F154

DigiKey Part Number
488-FCPF380N65FL1-F154-ND
Manufacturer
Manufacturer Product Number
FCPF380N65FL1-F154
Description
MOSFET N-CH 650V 10.2A TO220F-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 10.2A (Tc) 33W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
380mOhm @ 5.1A, 10V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1680 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,34000 €3,34 €
501,68860 €84,43 €
1001,64050 €164,05 €
5001,34648 €673,24 €
1.0001,33143 €1.331,43 €
2.0001,21282 €2.425,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,34000 €
Unit Price with VAT:3,97460 €